1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC08051K00FKEA

DigiKey Part Number
541-RCC08051K00FKEATR-ND - Tape & Reel (TR)
541-RCC08051K00FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC08051K00FKEA
Description
RCC0805 100 1K0 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.61500kr.6.15
25kr.0.48680kr.12.17
50kr.0.41220kr.20.61
100kr.0.35380kr.35.38
250kr.0.29520kr.73.80
500kr.0.26158kr.130.79
1.000kr.0.23496kr.234.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18513kr.925.65
10.000kr.0.17320kr.1,732.00
15.000kr.0.16739kr.2,510.85
25.000kr.0.16110kr.4,027.50
35.000kr.0.15750kr.5,512.50
50.000kr.0.15409kr.7,704.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000