0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC06030000Z0EA

DigiKey Part Number
541-RCC06030000Z0EATR-ND - Tape & Reel (TR)
541-RCC06030000Z0EACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC06030000Z0EA
Description
RCC0603 0R0 ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.35200kr.3.52
25kr.0.27120kr.6.78
50kr.0.22660kr.11.33
100kr.0.19010kr.19.01
250kr.0.15384kr.38.46
500kr.0.13364kr.66.82
1.000kr.0.11738kr.117.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09037kr.451.85
10.000kr.0.07581kr.758.10
15.000kr.0.07197kr.1,079.55
25.000kr.0.07147kr.1,786.75
35.000kr.0.07117kr.2,490.95
50.000kr.0.06753kr.3,376.50
60.000kr.0.06740kr.4,044.00
120.000kr.0.06692kr.8,030.40
125.000kr.0.06689kr.8,361.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250