
RCC060310R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC060310R0FKEATR-ND - Tape & Reel (TR) 541-RCC060310R0FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC060310R0FKEA |
Description | RCC0603 100 10R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.26880 | kr.6.72 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.18640 | kr.18.64 |
| 250 | kr.0.15064 | kr.37.66 |
| 500 | kr.0.13022 | kr.65.11 |
| 1.000 | kr.0.11399 | kr.113.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08494 | kr.424.70 |
| 10.000 | kr.0.07777 | kr.777.70 |
| 15.000 | kr.0.07428 | kr.1,114.20 |
| 25.000 | kr.0.07049 | kr.1,762.25 |
| 35.000 | kr.0.06833 | kr.2,391.55 |
| 50.000 | kr.0.06628 | kr.3,314.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

