1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC04021M00FKED

DigiKey Part Number
541-RCC04021M00FKEDTR-ND - Tape & Reel (TR)
541-RCC04021M00FKEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC04021M00FKED
Description
RCC0402 100 1M0 1% ET7 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC04021M00FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.24080kr.6.02
50kr.0.19900kr.9.95
100kr.0.16670kr.16.67
250kr.0.13364kr.33.41
500kr.0.11500kr.57.50
1.000kr.0.10030kr.100.30
5.000kr.0.07684kr.384.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06740kr.674.00
20.000kr.0.06221kr.1,244.20
30.000kr.0.05968kr.1,790.40
50.000kr.0.05694kr.2,847.00
70.000kr.0.05537kr.3,875.90
100.000kr.0.05389kr.5,389.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500