RCA12181R50FKEKLS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1.5 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12181R50FKEKLS

DigiKey Part Number
541-RCA12181R50FKEKLSTR-ND - Tape & Reel (TR)
541-RCA12181R50FKEKLSCT-ND - Cut Tape (CT)
541-RCA12181R50FKEKLSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12181R50FKEKLS
Description
RES SMD 1.5 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12181R50FKEKLS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCL12181R50FKEKVishay Dale0541-2400-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.91200kr.39.12
25kr.3.62400kr.90.60
50kr.3.42620kr.171.31
100kr.3.24160kr.324.16
250kr.3.02216kr.755.54
500kr.2.87404kr.1,437.02
1.000kr.2.74097kr.2,740.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.51698kr.10,067.92
8.000kr.2.42417kr.19,393.36
12.000kr.2.37523kr.28,502.76
20.000kr.2.31878kr.46,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250