1 kOhms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12181K00FKEKHP

DigiKey Part Number
541-3253-2-ND - Tape & Reel (TR)
541-3253-1-ND - Cut Tape (CT)
541-3253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12181K00FKEKHP
Description
RES 1K OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12181K00FKEKHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12181K00FKEKHPVishay Dale2.220541-1.00KANCT-NDkr.8.69000Similar
In-Stock: 3.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.31300kr.53.13
25kr.4.92760kr.123.19
50kr.4.65860kr.232.93
100kr.4.41010kr.441.01
250kr.4.11592kr.1,028.98
500kr.3.91800kr.1,959.00
1.000kr.3.74060kr.3,740.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.85464kr.15,418.56
8.000kr.3.71867kr.29,749.36
12.000kr.3.64711kr.43,765.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000