Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

RCA120649K9FKEA | |
|---|---|
DigiKey Part Number | 541-2249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCA120649K9FKEA |
Description | RES SMD 49.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120649K9FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120649K9FKEA | Vishay Dale | 32.301 | 541-49.9KFCT-ND | kr.0.70000 | Similar |
| CRCW120649K9FKEAC | Vishay Dale | 116.470 | 541-4199-1-ND | kr.0.70000 | Similar |
| CRCW120649K9FKEAHP | Vishay Dale | 4.307 | 541-49.9KUCT-ND | kr.1.46000 | Similar |
| CRCW120649K9FKEB | Vishay Dale | 0 | CRCW120649K9FKEB-ND | kr.0.06234 | Similar |
| CRCW120649K9FKEBC | Vishay Dale | 0 | CRCW120649K9FKEBC-ND | kr.0.05724 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16949 | kr.847.45 |
| Unit Price without VAT: | kr.0.16949 |
|---|---|
| Unit Price with VAT: | kr.0.21186 |









