1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA12061M00FKEA

DigiKey Part Number
541-2251-2-ND - Tape & Reel (TR)
541-2251-1-ND - Cut Tape (CT)
541-2251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA12061M00FKEA
Description
RES SMD 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA12061M00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061M00FKEAVishay Dale137.149541-1.00MFCT-NDkr.0.09000Similar
CRCW12061M00FKEACVishay Dale305.482541-4174-1-NDkr.0.09000Similar
CRCW12061M00FKEAHPVishay Dale32.535541-1.00MUCT-NDkr.0.19000Similar
CRCW12061M00FKEBVishay Dale1541-CRCW12061M00FKEBCT-NDkr.0.09000Similar
CRCW12061M00FKECVishay Dale14.947541-CRCW12061M00FKECCT-NDkr.0.09000Similar
In-Stock: 2.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.57700kr.5.77
25kr.0.45400kr.11.35
50kr.0.38420kr.19.21
100kr.0.32900kr.32.90
250kr.0.27340kr.68.35
500kr.0.24156kr.120.78
1.000kr.0.21638kr.216.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16949kr.847.45
10.000kr.0.15823kr.1,582.30
15.000kr.0.15273kr.2,290.95
25.000kr.0.14679kr.3,669.75
35.000kr.0.14338kr.5,018.30
50.000kr.0.14016kr.7,008.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500