New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA120610R0JNEASR

DigiKey Part Number
541-RCA120610R0JNEASRTR-ND - Tape & Reel (TR)
541-RCA120610R0JNEASRCT-ND - Cut Tape (CT)
541-RCA120610R0JNEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA120610R0JNEASR
Description
RCA1206-SR 200 10R 5% ET1 E3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.36100kr.3.61
25kr.0.27880kr.6.97
50kr.0.23100kr.11.55
100kr.0.19410kr.19.41
250kr.0.15740kr.39.35
500kr.0.13648kr.68.24
1.000kr.0.11991kr.119.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09545kr.477.25
10.000kr.0.08764kr.876.40
15.000kr.0.08385kr.1,257.75
25.000kr.0.07973kr.1,993.25
35.000kr.0.07738kr.2,708.30
50.000kr.0.07516kr.3,758.00
60.000kr.0.07412kr.4,447.20
120.000kr.0.07069kr.8,482.80
125.000kr.0.07051kr.8,813.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250