
RCA120610R0FKEA | |
|---|---|
DigiKey Part Number | 541-2241-2-ND - Tape & Reel (TR) 541-2241-1-ND - Cut Tape (CT) 541-2241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610R0FKEA |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610R0FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35400 | kr.8.85 |
| 50 | kr.0.29620 | kr.14.81 |
| 100 | kr.0.25060 | kr.25.06 |
| 250 | kr.0.20564 | kr.51.41 |
| 500 | kr.0.17974 | kr.89.87 |
| 1.000 | kr.0.15922 | kr.159.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12175 | kr.608.75 |
| 10.000 | kr.0.11262 | kr.1,126.20 |
| 15.000 | kr.0.10817 | kr.1,622.55 |
| 25.000 | kr.0.10335 | kr.2,583.75 |
| 35.000 | kr.0.10059 | kr.3,520.65 |
| 50.000 | kr.0.09798 | kr.4,899.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

