
RCA12060000ZSEA | |
|---|---|
DigiKey Part Number | 541-2239-2-ND - Tape & Reel (TR) 541-2239-1-ND - Cut Tape (CT) 541-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12060000ZSEA |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12060000ZSEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.43100 | kr.4.31 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.23650 | kr.23.65 |
| 250 | kr.0.19348 | kr.48.37 |
| 500 | kr.0.16878 | kr.84.39 |
| 1.000 | kr.0.14924 | kr.149.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11364 | kr.568.20 |
| 10.000 | kr.0.10493 | kr.1,049.30 |
| 15.000 | kr.0.10070 | kr.1,510.50 |
| 25.000 | kr.0.09611 | kr.2,402.75 |
| 35.000 | kr.0.09348 | kr.3,271.80 |
| 50.000 | kr.0.09100 | kr.4,550.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

