
RCA08051K00JNEASR | |
|---|---|
DigiKey Part Number | 541-RCA08051K00JNEASRTR-ND - Tape & Reel (TR) 541-RCA08051K00JNEASRCT-ND - Cut Tape (CT) 541-RCA08051K00JNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00JNEASR |
Description | RCA0805-SR 200 1K0 5% ET1 E3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27100 | kr.2.71 |
| 25 | kr.0.20640 | kr.5.16 |
| 50 | kr.0.17020 | kr.8.51 |
| 100 | kr.0.14130 | kr.14.13 |
| 250 | kr.0.11300 | kr.28.25 |
| 500 | kr.0.09662 | kr.48.31 |
| 1.000 | kr.0.08379 | kr.83.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06472 | kr.323.60 |
| 10.000 | kr.0.05871 | kr.587.10 |
| 15.000 | kr.0.05579 | kr.836.85 |
| 25.000 | kr.0.05263 | kr.1,315.75 |
| 35.000 | kr.0.05082 | kr.1,778.70 |
| 50.000 | kr.0.04911 | kr.2,455.50 |
| 60.000 | kr.0.04831 | kr.2,898.60 |
| 120.000 | kr.0.04567 | kr.5,480.40 |
| 125.000 | kr.0.04554 | kr.5,692.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

