RCA080520K0FKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA080510R0JNEA

DigiKey Part Number
541-2234-2-ND - Tape & Reel (TR)
541-2234-1-ND - Cut Tape (CT)
541-2234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA080510R0JNEA
Description
RES SMD 10 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA080510R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42900kr.4.29
25kr.0.33280kr.8.32
50kr.0.27780kr.13.89
100kr.0.21630kr.21.63
250kr.0.17816kr.44.54
500kr.0.16602kr.83.01
1.000kr.0.14822kr.148.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11493kr.574.65
10.000kr.0.07581kr.758.10
15.000kr.0.07197kr.1,079.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500