
| RCA080510R0JNEA | |
|---|---|
| DigiKey Part Number | 541-2234-2-ND - Tape & Reel (TR) 541-2234-1-ND - Cut Tape (CT) 541-2234-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCA080510R0JNEA | 
| Description | RES SMD 10 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCA080510R0JNEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.42900 | kr.4.29 | 
| 25 | kr.0.33280 | kr.8.32 | 
| 50 | kr.0.27780 | kr.13.89 | 
| 100 | kr.0.21630 | kr.21.63 | 
| 250 | kr.0.17816 | kr.44.54 | 
| 500 | kr.0.16602 | kr.83.01 | 
| 1.000 | kr.0.14822 | kr.148.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11493 | kr.574.65 | 
| 10.000 | kr.0.07581 | kr.758.10 | 
| 15.000 | kr.0.07197 | kr.1,079.55 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark