10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA080510K0JNEA

DigiKey Part Number
541-2236-2-ND - Tape & Reel (TR)
541-2236-1-ND - Cut Tape (CT)
541-2236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA080510K0JNEA
Description
RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA080510K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43100kr.4.31
25kr.0.33480kr.8.37
50kr.0.28020kr.14.01
100kr.0.23710kr.23.71
250kr.0.19376kr.48.44
500kr.0.16902kr.84.51
1.000kr.0.14950kr.149.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11385kr.569.25
10.000kr.0.10514kr.1,051.40
15.000kr.0.10090kr.1,513.50
25.000kr.0.09631kr.2,407.75
35.000kr.0.09368kr.3,278.80
50.000kr.0.09119kr.4,559.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250