
RCA0805100RFKEASR | |
|---|---|
DigiKey Part Number | 541-RCA0805100RFKEASRTR-ND - Tape & Reel (TR) 541-RCA0805100RFKEASRCT-ND - Cut Tape (CT) 541-RCA0805100RFKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0805100RFKEASR |
Description | RCA0805-SR 100 100R 1% ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.17750 | kr.17.75 |
| 250 | kr.0.14328 | kr.35.82 |
| 500 | kr.0.12350 | kr.61.75 |
| 1.000 | kr.0.10797 | kr.107.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08011 | kr.400.55 |
| 10.000 | kr.0.07321 | kr.732.10 |
| 15.000 | kr.0.06985 | kr.1,047.75 |
| 25.000 | kr.0.06621 | kr.1,655.25 |
| 35.000 | kr.0.06413 | kr.2,244.55 |
| 50.000 | kr.0.06217 | kr.3,108.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

