New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0805100KJNEASR

DigiKey Part Number
541-RCA0805100KJNEASRTR-ND - Tape & Reel (TR)
541-RCA0805100KJNEASRCT-ND - Cut Tape (CT)
541-RCA0805100KJNEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0805100KJNEASR
Description
RCA0805-SR 200 100K 5% ET1 E3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27100kr.2.71
25kr.0.20640kr.5.16
50kr.0.17020kr.8.51
100kr.0.14130kr.14.13
250kr.0.11300kr.28.25
500kr.0.09662kr.48.31
1.000kr.0.08379kr.83.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06472kr.323.60
10.000kr.0.05871kr.587.10
15.000kr.0.05579kr.836.85
25.000kr.0.05263kr.1,315.75
35.000kr.0.05082kr.1,778.70
50.000kr.0.04911kr.2,455.50
60.000kr.0.04831kr.2,898.60
120.000kr.0.04567kr.5,480.40
125.000kr.0.04554kr.5,692.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250