
RCA06034K99FKEA | |
|---|---|
DigiKey Part Number | 541-2202-2-ND - Tape & Reel (TR) 541-2202-1-ND - Cut Tape (CT) 541-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06034K99FKEA |
Description | RES SMD 4.99K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06034K99FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17440 | kr.17.44 |
| 250 | kr.0.14048 | kr.35.12 |
| 500 | kr.0.12096 | kr.60.48 |
| 1.000 | kr.0.10569 | kr.105.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07826 | kr.391.30 |
| 10.000 | kr.0.07146 | kr.714.60 |
| 15.000 | kr.0.06816 | kr.1,022.40 |
| 25.000 | kr.0.06458 | kr.1,614.50 |
| 35.000 | kr.0.06253 | kr.2,188.55 |
| 50.000 | kr.0.06059 | kr.3,029.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

