
RCA06034K70FKEASR | |
|---|---|
DigiKey Part Number | 541-RCA06034K70FKEASRTR-ND - Tape & Reel (TR) 541-RCA06034K70FKEASRCT-ND - Cut Tape (CT) 541-RCA06034K70FKEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06034K70FKEASR |
Description | RCA0603-SR 100 4K7 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.24500 | kr.2.45 |
| 25 | kr.0.18320 | kr.4.58 |
| 50 | kr.0.14960 | kr.7.48 |
| 100 | kr.0.12320 | kr.12.32 |
| 250 | kr.0.09804 | kr.24.51 |
| 500 | kr.0.08334 | kr.41.67 |
| 1.000 | kr.0.07192 | kr.71.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05480 | kr.274.00 |
| 10.000 | kr.0.04943 | kr.494.30 |
| 15.000 | kr.0.04683 | kr.702.45 |
| 25.000 | kr.0.04401 | kr.1,100.25 |
| 35.000 | kr.0.04239 | kr.1,483.65 |
| 50.000 | kr.0.04087 | kr.2,043.50 |
| 60.000 | kr.0.04016 | kr.2,409.60 |
| 120.000 | kr.0.03781 | kr.4,537.20 |
| 125.000 | kr.0.03769 | kr.4,711.25 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

