
RCA060347K0FKEA | |
|---|---|
DigiKey Part Number | 541-2207-2-ND - Tape & Reel (TR) 541-2207-1-ND - Cut Tape (CT) 541-2207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060347K0FKEA |
Description | RES SMD 47K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060347K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.26400 | kr.2.64 |
| 25 | kr.0.20120 | kr.5.03 |
| 50 | kr.0.16640 | kr.8.32 |
| 100 | kr.0.13800 | kr.13.80 |
| 250 | kr.0.10992 | kr.27.48 |
| 500 | kr.0.09404 | kr.47.02 |
| 1.000 | kr.0.08146 | kr.81.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06276 | kr.313.80 |
| 10.000 | kr.0.05688 | kr.568.80 |
| 15.000 | kr.0.05402 | kr.810.30 |
| 25.000 | kr.0.04828 | kr.1,207.00 |
| 35.000 | kr.0.04806 | kr.1,682.10 |
| 50.000 | kr.0.04747 | kr.2,373.50 |
| 60.000 | kr.0.04669 | kr.2,801.40 |
| 120.000 | kr.0.04411 | kr.5,293.20 |
| 125.000 | kr.0.04397 | kr.5,496.25 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

