New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060339K2FKEASR

DigiKey Part Number
541-RCA060339K2FKEASRTR-ND - Tape & Reel (TR)
541-RCA060339K2FKEASRCT-ND - Cut Tape (CT)
541-RCA060339K2FKEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060339K2FKEASR
Description
RCA0603-SR 100 39K2 1% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.24500kr.2.45
25kr.0.18320kr.4.58
50kr.0.14960kr.7.48
100kr.0.12320kr.12.32
250kr.0.09804kr.24.51
500kr.0.08334kr.41.67
1.000kr.0.07192kr.71.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05480kr.274.00
10.000kr.0.04943kr.494.30
15.000kr.0.04683kr.702.45
25.000kr.0.04401kr.1,100.25
35.000kr.0.04239kr.1,483.65
50.000kr.0.04087kr.2,043.50
60.000kr.0.04016kr.2,409.60
120.000kr.0.03781kr.4,537.20
125.000kr.0.03769kr.4,711.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250