
RCA06031K00FKEA | |
|---|---|
DigiKey Part Number | 541-2199-2-ND - Tape & Reel (TR) 541-2199-1-ND - Cut Tape (CT) 541-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031K00FKEA |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22100 | kr.2.21 |
| 25 | kr.0.16680 | kr.4.17 |
| 50 | kr.0.13520 | kr.6.76 |
| 100 | kr.0.11190 | kr.11.19 |
| 250 | kr.0.08824 | kr.22.06 |
| 500 | kr.0.07496 | kr.37.48 |
| 1.000 | kr.0.06440 | kr.64.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05200 | kr.260.00 |
| 10.000 | kr.0.04124 | kr.412.40 |
| 15.000 | kr.0.04097 | kr.614.55 |
| 25.000 | kr.0.03882 | kr.970.50 |
| 35.000 | kr.0.03735 | kr.1,307.25 |
| 50.000 | kr.0.03595 | kr.1,797.50 |
| 60.000 | kr.0.03577 | kr.2,146.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

