New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060310R0JNEASR

DigiKey Part Number
541-RCA060310R0JNEASRTR-ND - Tape & Reel (TR)
541-RCA060310R0JNEASRCT-ND - Cut Tape (CT)
541-RCA060310R0JNEASRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060310R0JNEASR
Description
RCA0603-SR 200 10R 5% ET1 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21900kr.2.19
25kr.0.16520kr.4.13
50kr.0.13540kr.6.77
100kr.0.11160kr.11.16
250kr.0.08796kr.21.99
500kr.0.07470kr.37.35
1.000kr.0.06418kr.64.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04841kr.242.05
10.000kr.0.04349kr.434.90
15.000kr.0.04110kr.616.50
25.000kr.0.03851kr.962.75
35.000kr.0.03704kr.1,296.40
50.000kr.0.03564kr.1,782.00
60.000kr.0.03498kr.2,098.80
120.000kr.0.03283kr.3,939.60
125.000kr.0.03272kr.4,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250