
RCA060310R0FKEA | |
---|---|
DigiKey Part Number | 541-2194-2-ND - Tape & Reel (TR) 541-2194-1-ND - Cut Tape (CT) 541-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA060310R0FKEA |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA060310R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
25 | kr.0.22800 | kr.5.70 |
50 | kr.0.18820 | kr.9.41 |
100 | kr.0.15680 | kr.15.68 |
250 | kr.0.12544 | kr.31.36 |
500 | kr.0.10816 | kr.54.08 |
1.000 | kr.0.09427 | kr.94.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.06984 | kr.349.20 |
10.000 | kr.0.06563 | kr.656.30 |
15.000 | kr.0.06385 | kr.957.75 |
25.000 | kr.0.06041 | kr.1,510.25 |
35.000 | kr.0.05844 | kr.2,045.40 |
50.000 | kr.0.05658 | kr.2,829.00 |
60.000 | kr.0.05571 | kr.3,342.60 |
120.000 | kr.0.05498 | kr.6,597.60 |
125.000 | kr.0.05269 | kr.6,586.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |