10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA060310K0JNEA

DigiKey Part Number
541-2214-2-ND - Tape & Reel (TR)
541-2214-1-ND - Cut Tape (CT)
541-2214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA060310K0JNEA
Description
RES SMD 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA060310K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.35500kr.3.55
25kr.0.27120kr.6.78
50kr.0.22440kr.11.22
100kr.0.18830kr.18.83
250kr.0.15216kr.38.04
500kr.0.13162kr.65.81
1.000kr.0.11526kr.115.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08598kr.429.90
10.000kr.0.07874kr.787.40
15.000kr.0.07522kr.1,128.30
25.000kr.0.07141kr.1,785.25
35.000kr.0.06922kr.2,422.70
50.000kr.0.06716kr.3,358.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000