
RCA0603100RJNEA | |
|---|---|
DigiKey Part Number | 541-RCA0603100RJNEATR-ND - Tape & Reel (TR) 541-RCA0603100RJNEACT-ND - Cut Tape (CT) 541-RCA0603100RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100RJNEA |
Description | RCA0603 100R 5% 200 ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.29200 | kr.7.30 |
| 50 | kr.0.24440 | kr.12.22 |
| 100 | kr.0.20540 | kr.20.54 |
| 250 | kr.0.16744 | kr.41.86 |
| 500 | kr.0.14554 | kr.72.77 |
| 1.000 | kr.0.12819 | kr.128.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11864 | kr.593.20 |
| 10.000 | kr.0.11378 | kr.1,137.80 |
| 15.000 | kr.0.11134 | kr.1,670.10 |
| 25.000 | kr.0.10897 | kr.2,724.25 |
| 35.000 | kr.0.08140 | kr.2,849.00 |
| 60.000 | kr.0.08031 | kr.4,818.60 |
| 120.000 | kr.0.07672 | kr.9,206.40 |
| 125.000 | kr.0.06026 | kr.7,532.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

