
RCA0603100RFKEAHP | |
|---|---|
DigiKey Part Number | 541-3244-2-ND - Tape & Reel (TR) 541-3244-1-ND - Cut Tape (CT) 541-3244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100RFKEAHP |
Description | RES 100 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100RFKEAHP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.38920 | kr.19.46 |
| 100 | kr.0.36840 | kr.36.84 |
| 250 | kr.0.34160 | kr.85.40 |
| 500 | kr.0.32308 | kr.161.54 |
| 1.000 | kr.0.30616 | kr.306.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27270 | kr.1,363.50 |
| 10.000 | kr.0.26071 | kr.2,607.10 |
| 15.000 | kr.0.25433 | kr.3,814.95 |
| 25.000 | kr.0.24692 | kr.6,173.00 |
| 35.000 | kr.0.24240 | kr.8,484.00 |
| 50.000 | kr.0.23791 | kr.11,895.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

