
RCA0603100KFKEA | |
|---|---|
DigiKey Part Number | 541-2209-2-ND - Tape & Reel (TR) 541-2209-1-ND - Cut Tape (CT) 541-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100KFKEA |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0603100KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.22600 | kr.2.26 |
| 25 | kr.0.17040 | kr.4.26 |
| 50 | kr.0.13800 | kr.6.90 |
| 100 | kr.0.11420 | kr.11.42 |
| 250 | kr.0.09004 | kr.22.51 |
| 500 | kr.0.07650 | kr.38.25 |
| 1.000 | kr.0.06573 | kr.65.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05307 | kr.265.35 |
| 10.000 | kr.0.04209 | kr.420.90 |
| 15.000 | kr.0.04181 | kr.627.15 |
| 25.000 | kr.0.03962 | kr.990.50 |
| 35.000 | kr.0.03811 | kr.1,333.85 |
| 50.000 | kr.0.03669 | kr.1,834.50 |
| 60.000 | kr.0.03603 | kr.2,161.80 |
| 120.000 | kr.0.03383 | kr.4,059.60 |
| 125.000 | kr.0.03372 | kr.4,215.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

