330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA0402330RFKED

DigiKey Part Number
541-RCA0402330RFKEDTR-ND - Tape & Reel (TR)
541-RCA0402330RFKEDCT-ND - Cut Tape (CT)
541-RCA0402330RFKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA0402330RFKED
Description
RCA0402 330R 1% 100 ET7 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.42500kr.4.25
25kr.0.32720kr.8.18
50kr.0.27380kr.13.69
100kr.0.23140kr.23.14
250kr.0.18892kr.47.23
500kr.0.16472kr.82.36
1.000kr.0.14544kr.145.44
5.000kr.0.11489kr.574.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10200kr.1,020.00
20.000kr.0.09521kr.1,904.20
30.000kr.0.09191kr.2,757.30
50.000kr.0.08832kr.4,416.00
70.000kr.0.08627kr.6,038.90
100.000kr.0.08433kr.8,433.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250