0402 (1005 Metric) RCA_HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040210K0FKEDHP

DigiKey Part Number
541-3241-2-ND - Tape & Reel (TR)
541-3241-1-ND - Cut Tape (CT)
541-3241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040210K0FKEDHP
Description
RES 10K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA040210K0FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.28400kr.2.84
25kr.0.26320kr.6.58
50kr.0.24760kr.12.38
100kr.0.23350kr.23.35
250kr.0.21672kr.54.18
500kr.0.20498kr.102.49
1.000kr.0.19408kr.194.08
5.000kr.0.17245kr.862.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17620kr.1,762.00
20.000kr.0.16878kr.3,375.60
30.000kr.0.16485kr.4,945.50
50.000kr.0.16029kr.8,014.50
70.000kr.0.15751kr.11,025.70
100.000kr.0.15476kr.15,476.00
120.000kr.0.15342kr.18,410.40
240.000kr.0.14977kr.35,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250