
RCA0402100RFKEDHP | |
|---|---|
DigiKey Part Number | 541-3239-2-ND - Tape & Reel (TR) 541-3239-1-ND - Cut Tape (CT) 541-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100RFKEDHP |
Description | RES 100 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0402100RFKEDHP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.26560 | kr.26.56 |
| 250 | kr.0.24624 | kr.61.56 |
| 500 | kr.0.23280 | kr.116.40 |
| 1.000 | kr.0.22044 | kr.220.44 |
| 5.000 | kr.0.19591 | kr.979.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22319 | kr.2,231.90 |
| 20.000 | kr.0.21395 | kr.4,279.00 |
| 30.000 | kr.0.20906 | kr.6,271.80 |
| 50.000 | kr.0.20338 | kr.10,169.00 |
| 70.000 | kr.0.19993 | kr.13,995.10 |
| 100.000 | kr.0.19651 | kr.19,651.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

