New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04020000ZSEDSR

DigiKey Part Number
541-RCA04020000ZSEDSRTR-ND - Tape & Reel (TR)
541-RCA04020000ZSEDSRCT-ND - Cut Tape (CT)
541-RCA04020000ZSEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04020000ZSEDSR
Description
RCA0402-SR 0R0 ET7 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.21900kr.2.19
25kr.0.16520kr.4.13
50kr.0.13540kr.6.77
100kr.0.11160kr.11.16
250kr.0.08796kr.21.99
500kr.0.07470kr.37.35
1.000kr.0.06418kr.64.18
5.000kr.0.04747kr.237.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04349kr.434.90
20.000kr.0.03959kr.791.80
30.000kr.0.03769kr.1,130.70
50.000kr.0.03564kr.1,782.00
70.000kr.0.03446kr.2,412.20
100.000kr.0.03335kr.3,335.00
120.000kr.0.03283kr.3,939.60
240.000kr.0.03112kr.7,468.80
250.000kr.0.03103kr.7,757.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250