
RCA0201560KFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201560KFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201560KFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201560KFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201560KFNEDSR |
Description | RCA0201-SR 200 560K 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 25 | kr.0.24840 | kr.6.21 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.17120 | kr.17.12 |
| 250 | kr.0.13796 | kr.34.49 |
| 500 | kr.0.11882 | kr.59.41 |
| 1.000 | kr.0.10366 | kr.103.66 |
| 5.000 | kr.0.07963 | kr.398.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06993 | kr.699.30 |
| 20.000 | kr.0.06461 | kr.1,292.20 |
| 30.000 | kr.0.06202 | kr.1,860.60 |
| 50.000 | kr.0.05921 | kr.2,960.50 |
| 70.000 | kr.0.05761 | kr.4,032.70 |
| 100.000 | kr.0.05609 | kr.5,609.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

