New Product
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA02011M00FNEDSR

DigiKey Part Number
541-RCA02011M00FNEDSRTR-ND - Tape & Reel (TR)
541-RCA02011M00FNEDSRCT-ND - Cut Tape (CT)
541-RCA02011M00FNEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA02011M00FNEDSR
Description
RCA0201-SR 200 1M0 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.32300kr.3.23
25kr.0.24840kr.6.21
50kr.0.20540kr.10.27
100kr.0.17120kr.17.12
250kr.0.13796kr.34.49
500kr.0.11882kr.59.41
1.000kr.0.10366kr.103.66
5.000kr.0.07963kr.398.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06993kr.699.30
20.000kr.0.06461kr.1,292.20
30.000kr.0.06202kr.1,860.60
50.000kr.0.05921kr.2,960.50
70.000kr.0.05761kr.4,032.70
100.000kr.0.05609kr.5,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500