New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA020110K0FNEDSR

DigiKey Part Number
541-RCA020110K0FNEDSRTR-ND - Tape & Reel (TR)
541-RCA020110K0FNEDSRCT-ND - Cut Tape (CT)
541-RCA020110K0FNEDSRDKR-ND
Manufacturer
Manufacturer Product Number
RCA020110K0FNEDSR
Description
RCA0201-SR 200 10K 1% ET7 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.31000kr.3.10
25kr.0.23720kr.5.93
50kr.0.19740kr.9.87
100kr.0.16450kr.16.45
250kr.0.13236kr.33.09
500kr.0.11404kr.57.02
1.000kr.0.09946kr.99.46
5.000kr.0.07643kr.382.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07114kr.711.40
20.000kr.0.06573kr.1,314.60
30.000kr.0.06309kr.1,892.70
50.000kr.0.06024kr.3,012.00
70.000kr.0.05861kr.4,102.70
100.000kr.0.05706kr.5,706.00
120.000kr.0.05634kr.6,760.80
240.000kr.0.05396kr.12,950.40
250.000kr.0.05383kr.13,457.50
Manufacturers Standard Package
541-RCA020110K0FNEDSRDKR-ND
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.31000kr.3.10
25kr.0.23720kr.5.93
50kr.0.19740kr.9.87
100kr.0.16450kr.16.45
250kr.0.13236kr.33.09
500kr.0.11404kr.57.02
1.000kr.0.09946kr.99.46
5.000kr.0.07643kr.382.15
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250