
RCA020110K0FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA020110K0FNEDSRTR-ND - Tape & Reel (TR) 541-RCA020110K0FNEDSRCT-ND - Cut Tape (CT) 541-RCA020110K0FNEDSRDKR-ND |
Manufacturer | |
Manufacturer Product Number | RCA020110K0FNEDSR |
Description | RCA0201-SR 200 10K 1% ET7 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.23720 | kr.5.93 |
| 50 | kr.0.19740 | kr.9.87 |
| 100 | kr.0.16450 | kr.16.45 |
| 250 | kr.0.13236 | kr.33.09 |
| 500 | kr.0.11404 | kr.57.02 |
| 1.000 | kr.0.09946 | kr.99.46 |
| 5.000 | kr.0.07643 | kr.382.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07114 | kr.711.40 |
| 20.000 | kr.0.06573 | kr.1,314.60 |
| 30.000 | kr.0.06309 | kr.1,892.70 |
| 50.000 | kr.0.06024 | kr.3,012.00 |
| 70.000 | kr.0.05861 | kr.4,102.70 |
| 100.000 | kr.0.05706 | kr.5,706.00 |
| 120.000 | kr.0.05634 | kr.6,760.80 |
| 240.000 | kr.0.05396 | kr.12,950.40 |
| 250.000 | kr.0.05383 | kr.13,457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.31000 | kr.3.10 |
| 25 | kr.0.23720 | kr.5.93 |
| 50 | kr.0.19740 | kr.9.87 |
| 100 | kr.0.16450 | kr.16.45 |
| 250 | kr.0.13236 | kr.33.09 |
| 500 | kr.0.11404 | kr.57.02 |
| 1.000 | kr.0.09946 | kr.99.46 |
| 5.000 | kr.0.07643 | kr.382.15 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

