25 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBEA030025R00KFB00

DigiKey Part Number
541-10194-ND
Manufacturer
Manufacturer Product Number
RBEA030025R00KFB00
Description
300W 25 OHM RIBBON-WIRE ADJUSTAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-55°C ~ 415°C
Series
Features
Pulse Withstanding
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
25 Ohms
Size / Dimension
1.137" Dia x 8.500" L (28.88mm x 215.90mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
300W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,341.75000kr.3,341.75
Manufacturers Standard Package
Unit Price without VAT:kr.3,341.75000
Unit Price with VAT:kr.4,177.18750