
RBEA03001R000KFB00 | |
|---|---|
DigiKey Part Number | 541-10193-ND |
Manufacturer | |
Manufacturer Product Number | RBEA03001R000KFB00 |
Description | 300W 1 OHM RIBBON-WIRE ADJUSTABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 415°C |
Series | Features Pulse Withstanding |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 1 Ohms | Size / Dimension 1.137" Dia x 8.500" L (28.88mm x 215.90mm) |
Tolerance ±10% | Lead Style Solder Lugs |
Power (Watts) 300W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,341.75000 | kr.3,341.75 |
| 10 | kr.2,634.21900 | kr.26,342.19 |
| 25 | kr.2,443.50720 | kr.61,087.68 |
| Unit Price without VAT: | kr.3,341.75000 |
|---|---|
| Unit Price with VAT: | kr.4,177.18750 |


