500 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56500K00BYEK

DigiKey Part Number
541-PTF56500K00BYEK-ND
Manufacturer
Manufacturer Product Number
PTF56500K00BYEK
Description
PTF-56 500K .1% T-13 EK E3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
500 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±10ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.75000kr.61.75
10kr.42.66800kr.426.68
25kr.37.50240kr.937.56
50kr.34.26900kr.1,713.45
100kr.31.51990kr.3,151.99
300kr.27.98477kr.8,395.43
500kr.26.62788kr.13,313.94
1.000kr.25.02931kr.25,029.31
Manufacturers Standard Package
Unit Price without VAT:kr.61.75000
Unit Price with VAT:kr.77.18750