
PTF5620K000BZEB | |
|---|---|
DigiKey Part Number | PTF20KDTR-ND - Tape & Reel (TR) PTF20KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5620K000BZEB |
Description | RES 20K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5620K000BZEB Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.27.62300 | kr.276.23 |
| 25 | kr.24.14000 | kr.603.50 |
| 50 | kr.21.95920 | kr.1,097.96 |
| 100 | kr.20.10730 | kr.2,010.73 |
| 250 | kr.18.07812 | kr.4,519.53 |
| 500 | kr.16.87772 | kr.8,438.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.73144 | kr.15,731.44 |
| 2.000 | kr.14.81617 | kr.29,632.34 |
| 3.000 | kr.14.34613 | kr.43,038.39 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

