200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF56200K00BZEK

DigiKey Part Number
541-PTF56200K00BZEK-ND
Manufacturer
Manufacturer Product Number
PTF56200K00BZEK
Description
PTF-56 200K .1% T-16 EK E3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±5ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.118.37000kr.118.37
10kr.83.39600kr.833.96
25kr.73.94720kr.1,848.68
50kr.68.03700kr.3,401.85
100kr.63.01520kr.6,301.52
300kr.56.55913kr.16,967.74
500kr.54.08146kr.27,040.73
1.000kr.51.16298kr.51,162.98
Manufacturers Standard Package
Unit Price without VAT:kr.118.37000
Unit Price with VAT:kr.147.96250