1.5 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF561K5000QXEB

DigiKey Part Number
PTF1.5KFTR-ND - Tape & Reel (TR)
PTF1.5KFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF561K5000QXEB
Description
RES 1.5K OHM 1/8W 0.02% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF561K5000QXEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.142.02000kr.142.02
10kr.100.64800kr.1,006.48
25kr.89.47280kr.2,236.82
50kr.82.48080kr.4,124.04
100kr.76.54090kr.7,654.09
250kr.75.25604kr.18,814.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.62.52210kr.62,522.10
Manufacturers Standard Package
Unit Price without VAT:kr.142.02000
Unit Price with VAT:kr.177.52500