NTHS 0805 (2012metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTHS 0805 (2012metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N01N5002JE

DigiKey Part Number
541-1123-2-ND - Tape & Reel (TR)
541-1123-1-ND - Cut Tape (CT)
541-1123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0805N01N5002JE
Description
THERMISTOR NTC 50KOHM 3890K 0805
Customer Reference
Detailed Description
NTC Thermistor 50k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N01N5002JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3890K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.814
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.09000kr.45.09
5kr.40.62200kr.203.11
10kr.38.97100kr.389.71
25kr.36.99480kr.924.87
50kr.35.64280kr.1,782.14
100kr.34.40370kr.3,440.37
500kr.31.90918kr.15,954.59
1.000kr.30.97961kr.30,979.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.30.12657kr.60,253.14
Manufacturers Standard Package
Unit Price without VAT:kr.45.09000
Unit Price with VAT:kr.56.36250