Similar




NTHS0402N05N4702KE | |
|---|---|
DigiKey Part Number | NTHS0402N05N4702KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTHS0402N05N4702KE |
Description | THERMISTOR NTC 47KOHM 3890K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0402N05N4702KE Models |
Category | Resistance Tolerance ±10% |
Manufacturer Vishay Dale | B Value Tolerance ±3% |
Series | B25/75 3890K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0402E3473JXT | Vishay Beyschlag/Draloric/BC Components | 10.719 | BC2337CT-ND | kr.2.35000 | Similar |


