NTHS 0402 (1005 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTHS 0402 (1005 metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N01N1003JE

DigiKey Part Number
541-1094-2-ND - Tape & Reel (TR)
541-1094-1-ND - Cut Tape (CT)
541-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0402N01N1003JE
Description
THERM NTC 100KOHM 3964K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N01N1003JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.34351kr.44,687.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.93000kr.33.93
5kr.30.48200kr.152.41
10kr.29.20600kr.292.06
25kr.27.66800kr.691.70
50kr.26.62040kr.1,331.02
100kr.25.65940kr.2,565.94
500kr.23.72516kr.11,862.58
1.000kr.23.00470kr.23,004.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.66000kr.33.66
5kr.30.24600kr.151.23
10kr.28.97900kr.289.79
25kr.27.45360kr.686.34
50kr.26.41400kr.1,320.70
100kr.25.46050kr.2,546.05
500kr.23.54124kr.11,770.62
1.000kr.22.82637kr.22,826.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.33.66000
Unit Price with VAT:kr.42.07500