0603 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 SMD
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCS0603E3152HLT

DigiKey Part Number
541-NTCS0603E3152HLTTR-ND - Tape & Reel (TR)
541-NTCS0603E3152HLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCS0603E3152HLT
Description
NTC SMD 0603, 1.5KOHM, 3%, B25/8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1.5k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
1.5k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3280K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.535
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
5kr.2.41200kr.12.06
10kr.2.28300kr.22.83
25kr.2.12600kr.53.15
50kr.2.01880kr.100.94
100kr.1.92080kr.192.08
500kr.1.72422kr.862.11
1.000kr.1.65120kr.1,651.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.55353kr.6,214.12
8.000kr.1.49627kr.11,970.16
12.000kr.1.46502kr.17,580.24
20.000kr.1.42784kr.28,556.80
28.000kr.1.40462kr.39,329.36
40.000kr.1.38104kr.55,241.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250