
NH05010R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH05010R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH05010R00FE02 |
Description | CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.37000 | kr.184.37 |
| 10 | kr.149.71900 | kr.1,497.19 |
| 50 | kr.135.84980 | kr.6,792.49 |
| 100 | kr.131.55370 | kr.13,155.37 |
| 500 | kr.124.27504 | kr.62,137.52 |
| Unit Price without VAT: | kr.184.37000 |
|---|---|
| Unit Price with VAT: | kr.230.46250 |

