330µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
MTBAUGDT_View2

MTBAUGDT125100-LF

DigiKey Part Number
541-MTBAUGDT125100-LFTR-ND - Tape & Reel (TR)
541-MTBAUGDT125100-LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTBAUGDT125100-LF
Description
TRANSFORMER, MICRO GATE DRIVE, 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
330µH
Manufacturer
Vishay Dale
ET (Volt-Time)
63VµS
Series
Turns Ratio - Primary:Secondary
1:1:1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Height - Seated (Max)
0.220" (5.59mm)
Transformer Type
Gate Drive
Operating Temperature
-55°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.73.54660kr.3,677.33
Manufacturers Standard Package
Unit Price without VAT:kr.73.54660
Unit Price with VAT:kr.91.93325