MSP10C034K70GEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.32122
Datasheet
4.7k Ohm ±2% 400mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP10C034K70GEJ

DigiKey Part Number
MSP10C034K70GEJ-ND
Manufacturer
Manufacturer Product Number
MSP10C034K70GEJ
Description
RES ARRAY 5 RES 4.7K OHM 10SIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 400mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
400mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
10-SIP
Resistance (Ohms)
4.7k
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.090" W (25.15mm x 2.29mm)
Number of Resistors
5
Height - Seated (Max)
0.350" (8.89mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4610M-102-472LFBourns Inc.04610M-102-472LF-NDkr.1.32122Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
264kr.37.32530kr.9,853.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.32530
Unit Price with VAT:kr.46.65663