Similar
Similar
Similar

MSP10C012K20GEJ | |
|---|---|
DigiKey Part Number | MSP10C012K20GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10C012K20GEJ |
Description | RES ARRAY 9 RES 2.2K OHM 10SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.090" W (25.15mm x 2.29mm) |
Number of Resistors 9 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310M-101-222 | Bourns Inc. | 0 | 4310M-101-222-ND | kr.10.63234 | Similar |
| 4310M-101-222LF | Bourns Inc. | 0 | 4310M-101-222LF-ND | kr.10.39567 | Similar |
| 4610M-101-222LF | Bourns Inc. | 0 | 4610M-101-222LF-ND | kr.1.32122 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | kr.37.32530 | kr.9,853.88 |
| Unit Price without VAT: | kr.37.32530 |
|---|---|
| Unit Price with VAT: | kr.46.65663 |



